Schneider Electric TeSys D Contactor, 110V ac Coil, 3-Pole, 21 A, 16 kW 110V ac, 3 NO, 690V ac
- RS Stock No.:
- 127-1715
- Mfr. Part No.:
- LC1DGKF7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$916.33
(exc. GST)
$1,007.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | $916.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 127-1715
- Mfr. Part No.:
- LC1DGKF7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 21A | |
| Power Rating | 16kW | |
| Series | TeSys D | |
| Mount Type | DIN Rail | |
| Function | Capacitor Switching | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Resistive Load, Motor Control | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 45mm | |
| Width | 122mm | |
| Standards/Approvals | EAC, cUL, CSA, CE, RoHS, IEC | |
| Depth | 130mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 21A | ||
Power Rating 16kW | ||
Series TeSys D | ||
Mount Type DIN Rail | ||
Function Capacitor Switching | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Resistive Load, Motor Control | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 60°C | ||
Length 45mm | ||
Width 122mm | ||
Standards/Approvals EAC, cUL, CSA, CE, RoHS, IEC | ||
Depth 130mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC1DGKF7
Schneider Electric TeSys LC1 - D Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Related links
- Schneider Electric TeSys D Contactor 3-Pole 16 kW 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO, 1kV ac
- Schneider Electric TeSys D Contactor 3-Pole 25 kW 110V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 110V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 110V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 110V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 110V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 110V ac 690V ac
