Schneider Electric TeSys Deca Contactor, 125V dc Coil, 3-Pole, 32 A, 5.4 W 125V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$180.40

(exc. GST)

$198.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.40

*price indicative

RS Stock No.:
759-511
Mfr. Part No.:
LC1D18AGD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

125V dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

32A

Power Rating

5.4W

Series

TeSys Deca

Mount Type

Rail Mount

Function

Contactor

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Snap-In Terminal

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

125V

Minimum Operating Temperature

-40°C

Operational Current Ie

18A

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-4-1

Width

45mm

Length

110mm

Depth

92

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric high-performance contactor is designed for motor control applications. It efficiently manages loads with its AC-3 category and operates effectively in both AC and DC environments.

Rated operational current of 18 A for reliable performance

Supports a wide operational voltage range up to 690 V AC

Offers mechanical durability of 30 million cycles for extended lifespan

Integration of snap-in terminals streamlines installation

Complies with multiple international standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy