Schneider Electric TeSys Deca Contactor, 60V ac/dc Coil, 3-Pole, 32 A, 15 VA 60V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$138.91

(exc. GST)

$152.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.91

*price indicative

RS Stock No.:
759-610
Mfr. Part No.:
LC1D18ABNE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

60V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

32A

Power Rating

15VA

Series

TeSys Deca

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Control Circuit Voltage Uc

60V

Operational Current Ie

18A

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

UL 60947-4-1

Depth

92

Length

110mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is a robust device is designed for motor control applications, precisely managing electrical loads with outstanding reliability and efficiency.

Rated operational current of 18 A at <lt/>= 440 V AC-3 ensuring reliable performance

Designed for diverse motor power ratings up to 10 kW, enhancing operational flexibility

Built-in bidirectional Peak limiting technology for optimal control circuit management

Mechanical durability rated at 15 million cycles for extended operational lifespan

IP20 protection rating, safeguarding against ingress of solid objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy