Schneider Electric TeSys Deca Contactor, 60V ac/dc Coil, 3-Pole, 40 A, 15 VA 60V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$291.47

(exc. GST)

$320.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$291.47

*price indicative

RS Stock No.:
759-517
Mfr. Part No.:
LC1D25ABNE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

60V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

40A

Power Rating

15VA

Series

TeSys Deca

Mount Type

Rail Mount

Function

Contactor

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Snap-In Terminal

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

60V

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Depth

92

Width

45mm

Standards/Approvals

UL 60947-4-1

Length

110mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor provides reliable motor control and is designed for managing resistive loads with precision. Its robust construction ensures durability in demanding electrical applications.

Rated operational current of 25 A for reliable power handling

Operational voltage up to 690 V AC enhances compatibility

AC-3 and AC-3e categories ensure optimal motor control performance

Quick assembly with snap-in terminals for flexible installation

Mechanical durability of 15 million cycles for long-lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy