Schneider Electric TeSys Deca Contactor, 220V dc Coil, 3-Pole, 25 A, 5.4 W 220V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$257.66

(exc. GST)

$283.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$257.66

*price indicative

RS Stock No.:
759-562
Mfr. Part No.:
LC1D09AMD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

25A

Series

TeSys Deca

Power Rating

5.4W

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Snap-In Terminal

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

220V

Operational Current Ie

9A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

107mm

Depth

86

Standards/Approvals

UL 60947-4-1

Width

45mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is a high-performance device is designed primarily for motor control applications, featuring a robust build and reliable operation for various electrical circuits.

Designed for utilisation in AC-3 applications up to 9 A at 440 V

Rated operational voltage for power circuits reaches up to 690 V AC

Equipped with a 220 V DC control circuit for versatile operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy