Schneider Electric TeSys Deca Contactor, 208V ac Coil, 3-Pole, 40 A, 70 VA 208V, 1 NO/1 NC, 690V ac

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
759-317
Mfr. Part No.:
LC1D32ALE7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

208V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

40A

Power Rating

70VA

Series

TeSys Deca

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Snap-In Terminal

Control Circuit Voltage Uc

208V

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

32A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

110mm

Depth

101mm

Standards/Approvals

UL 60947-4-1

Width

45mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is designed for efficient motor control and reliable switching in various applications, providing superior performance in managing electrical loads.

Rated operational current of 32 A ensures capability for high-load applications

Versatile operation with rated voltages up to 690 V AC for power circuits

Supports multiple utilisation categories, including AC-3, AC-3e, and AC-4

Integrated with snap-in terminals for simplified installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy