Schneider Electric TeSys Deca Contactor, 200V ac Coil, 3-Pole, 40 A, 70 VA 200V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$272.32

(exc. GST)

$299.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$272.32

*price indicative

RS Stock No.:
759-160
Mfr. Part No.:
LC1D25AL7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

200V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

40A

Power Rating

70VA

Series

TeSys Deca

Mount Type

Rail Mount

Function

Contactor

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

200V

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-4-1

Length

110mm

Depth

92mm

Width

45mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is designed for effective motor control within electrical systems, capable of managing a load of up to 25 A while ensuring operational efficiency across various utilisation categories.

Operates at a rated operational voltage of up to 690 V AC, accommodating diverse power requirements

Features three normally open (NO) poles for enhanced load handling

Equipped with a control circuit voltage of 200 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy