ABB GJL121 Contactor, 12V Coil, 3-Pole, 20 A, 4 kW 12V, 3 NO/1 NC, 250 V dc, 690V ac
- RS Stock No.:
- 722-058
- Mfr. Part No.:
- GJL1213001R0017
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$107.82
(exc. GST)
$118.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $107.82 |
*price indicative
- RS Stock No.:
- 722-058
- Mfr. Part No.:
- GJL1213001R0017
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 12V | |
| Number of Poles | 3 | |
| Contact Voltage | 250V dc, 690V dc | |
| Contact Current | 20A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 12V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Length | 46.7mm | |
| Width | 52.5mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 12V | ||
Number of Poles 3 | ||
Contact Voltage 250V dc, 690V dc | ||
Contact Current 20A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 12V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Length 46.7mm | ||
Width 52.5mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 20A Contact Current, 12V Coil Voltage - GJL1213001R0017
Features and Benefits:
• 20A operational current supports medium-duty motor and load switching
• 250V DC and 690V AC ratings allow use with DC and AC supply systems
• Single auxiliary contact offers control-circuit signalling and interlock
• Screw terminals enable secure terminations for repeated service
• Compliance with IEC/EN and UL standards assists regulatory acceptance
Applications
• Ideal for motor switching in light commercial HVAC systems
• Used with residential distribution boards for load management
• Can be used for control of machinery in electronics assembly lines
What environmental temperatures will it tolerate in service?
What mounting arrangements are available for panel designers?
How many auxiliary contacts are provided for signalling?
What are the physical connection details for electrical contractors?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 12V 250 V dc, 690V ac
- ABB GJL121 Contactor 4-Pole 4 kW 12V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 12V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 250 V dc, 690V ac
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 250 V dc, 690V ac
- ABB GJL121 Contactor 4-Pole 4 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 12V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 42V 690V