ABB GJL121 Contactor, 110V, 125 V, 110 V, 125 V Coil, 3-Pole, 20 A, 4 kW 110V, 125 V, 110 V, 125 V, 3 NO/1 NC, 690V dc
- RS Stock No.:
- 722-057
- Mfr. Part No.:
- GJL1213001R0014
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$107.82
(exc. GST)
$118.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | $107.82 |
*price indicative
- RS Stock No.:
- 722-057
- Mfr. Part No.:
- GJL1213001R0014
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 125V, 110V, 125V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V dc | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V, 125V, 110V, 125V | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 110V, 125V, 110V, 125V | ||
Number of Poles 3 | ||
Contact Voltage 690V dc | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V, 125V, 110V, 125V | ||
Contactor Application Control Unit | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 52.5mm | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 110V DC Coil Voltage, 20A Current Rating - GJL1213001R0014
Features & Benefits
• Supports a maximum contact current rating of 20 A for reliable performance
• Rated for contact voltages up to 690 V for safety in high-voltage systems
• Designed as a 3 pole contactor, enabling multiple operational configurations
• Includes one auxiliary contact configured as 1NC for added functionality
Applications
• Suitable for use in automation controls for machinery
• Employed in power distribution systems to manage electrical loads
• Commonly integrated with control panels for various electrical circuits
What are the mounting style options for this device?
How does the auxiliary contact configuration enhance its functionality?
What specific environmental conditions can it withstand?
Can this product handle high-voltage applications?
Related links
- ABB GJL121 Contactor 125 V 125 V Coil 20 A 125 V 125 V 690V dc
- ABB GJL131 Contactor 125 V 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 125 V Coil 20 A 4 NO, 690V
- ABB GJL131 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 127 V ac Coil 16 A 2 NO/2 NC, 690V