ABB GJL121 Contactor, 110V, 125 V Coil, 4-Pole, 20 A, 2.2 kW 110V, 125 V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$146.32

(exc. GST)

$160.95

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$146.32

*price indicative

RS Stock No.:
253-4779
Mfr. Part No.:
GJL1213501R0004
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

110V, 125V

Number of Poles

4

Contact Voltage

690V

Contact Current

20A

Power Rating

2.2kW

Series

GJL121

Mount Type

DIN Rail, Wall

Function

Control Unit

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

0 NO/0 NC

Number of Auxiliary Contacts

0

Terminal Type

Screw

Contactor Application

Control Unit

Operational Current Ie

20A

Control Circuit Voltage Uc

110V, 125V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Length

46.7mm

Depth

46.7mm

Width

52.5mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Pole and Throw Configuration

4P

COO (Country of Origin):
DE

ABB GJL121 Series Contactor, 20A Contact Current, 110 to 125V Control Circuit Voltage - GJL1213501R0004


This contactor is a Compact switching device designed for control circuits in commercial, industrial and residential installations. It operates with a control circuit voltage in the 110–125V range and switches alternating loads up to 20 A at voltages as high as 690 V, providing a Compact solution for motor and load control where space is limited.

Features and Benefits:


• Four poles allowing switching of multi‑phase loads and improved isolation
• Screw terminals for secure, high‑integrity electrical connections
• Rated operational current 20 A enabling moderate power switching
• Power handling of 2.2 kW suitable for small motor drives and equipment
• Conforms to IEC and UL contactor standards for consistent performance
• DIN rail or wall mounting gives flexible installation options

Applications


• Suitable for control panels in light industrial automation systems
• Ideal for switching small three‑phase motors in workshops
• Used with HVAC equipment in commercial buildings
• Can be used for residential distribution and load control setups

What mounting methods are available for installation?


It supports both DIN‑rail and direct wall mounting to suit panel and enclosure arrangements.

How many poles does it provide and why does that matter?


It is a four‑pole device, which permits simultaneous switching of all conductors in multi‑phase circuits for coordinated control.

Which Terminal style is used and what is the benefit?


Screw‑type terminals are provided to ensure a robust mechanical and electrical connection for conductors.

What operating temperature range should be observed?


The device is designed to function between −20 °C and 55 °C, accommodating typical indoor industrial environments.

Related links