ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 250 kW, 3 NO/0 NC
- RS Stock No.:
- 721-384
- Mfr. Part No.:
- 1SFL597081R7112
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$9,498.96
(exc. GST)
$10,448.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,498.96 |
*price indicative
- RS Stock No.:
- 721-384
- Mfr. Part No.:
- 1SFL597081R7112
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 250kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Bars | |
| Operational Current Ie | 700A | |
| Contactor Application | Contactor | |
| Width | 186mm | |
| Depth | 278mm | |
| Length | 216mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 250kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Bars | ||
Operational Current Ie 700A | ||
Contactor Application Contactor | ||
Width 186mm | ||
Depth 278mm | ||
Length 216mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to manage high-voltage applications efficiently. Perfectly suited for controlling motors up to 250 kW at 400 V AC and switching power circuits of up to 700 A, this contactor features pre-mounted auxiliary contact blocks for easy integration into various machinery systems. Its robust design meets stringent safety standards, offering both surge protection and an extended control voltage range, ensuring reliable performance even in variable conditions. Ideal for industrial settings, the AFS460 excels in enhancing operational efficiency and safety compliance, making it a VITAL component in contemporary electric control systems.
Three-pole design enables effective management of high-voltage applications
Controls motors up to 250 kW at 400 V AC, offering robust power handling
Switches power circuits up to 700 A, accommodating various electrical demands
Includes pre-mounted auxiliary contact blocks for seamless installation
Meets EN ISO 13849 and EN 62061 safety standards, ensuring operational safety
Features a wide control voltage range of 250 to 500 V for flexibility in projects
Incorporates built-in surge protection for enhanced circuit reliability
Allows easy extension with add-on auxiliary contact blocks and a wide range of accessories
Designed with an easily identifiable low energy auxiliary contact Block for quick status feedback
Enables reduced panel energy consumption, creating a more efficient operational environment
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 3 NO/0 NC