ABB GJL131 Contactor, 110V, 125 V, 110 V, 125 V Coil, 3-Pole, 20 A, 5.5 kW 110V, 125 V, 4 NO, 690V

This image is representative of the product range

Subtotal (1 unit)*

$121.54

(exc. GST)

$133.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.54

*price indicative

RS Stock No.:
721-293
Mfr. Part No.:
GJL1313001R0104
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

110V, 125V, 110V, 125V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Power Rating

5.5kW

Series

GJL131

Function

Control Unit

Mount Type

DIN Rail, Wall

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO/0 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

20A

Contactor Application

Control Unit

Control Circuit Voltage Uc

110V, 125V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Width

52.5mm

Depth

46.7mm

Length

46.7mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL131 Series Contactor, 20A Contact Current, 110V Coil Voltage - GJL1313001R0104


This contactor is a Compact switching device designed to control AC loads in commercial, industrial and residential settings. It functions as a miniature 3-pole switching unit with a choice of control Coil voltages and is intended for DIN‑rail or wall mounting in control panels and distribution enclosures.

Features and Benefits:


• 20A rated switching current supports moderate load control
• 5.5kW power handling for small motor and heater circuits
• 110V 125V Coil options allow flexible control voltage selection
• 3P configuration provides three-phase switching in one unit
• 1NO auxiliary contact offers status feedback for control logic
• Screw terminals deliver secure electrical connections for field wiring

Applications


• Suitable for motor control in light industrial machinery
• Ideal for controlling HVAC fan and pump units
• Used with residential distribution for load segregation
• Can be used for automation logic feedback in control panels
• Suitable for small commercial heating loads and contactors

What ambient temperatures can it withstand during operation?


It operates between -25°C and 55°C, accommodating typical indoor and sheltered outdoor installations.

How is the device mounted within an enclosure?


It can be fitted onto a DIN rail or secured directly to a wall or panel backplate for flexible installation.

What standards does it conform to for safety and interoperability?


It is built to meet IEC/EN 60947‑1, IEC/EN 60947‑4‑1 and IEC/EN 60947‑5‑1, with matching UL variants for equivalent requirements.

How many main poles and auxiliary contacts are provided?


The unit contains three main poles for switching and one normally open auxiliary contact for signalling.

What voltage and current ratings apply to the main contacts?


The contacts are rated up to 690V with an operational current of 20A for AC load switching.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy