ABB GJL131 Contactor, 110V, 127 V, 110 V, 127 V Coil, 3-Pole, 20 A, 5.5 kW 110V, 127 V, 3 NO/1 NC, 690V
- RS Stock No.:
- 721-284
- Mfr. Part No.:
- GJL1311009R8014
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$118.57
(exc. GST)
$130.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $118.57 |
*price indicative
- RS Stock No.:
- 721-284
- Mfr. Part No.:
- GJL1311009R8014
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V, 127V, 110V, 127V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Solder Pin | |
| Contactor Application | Commercial | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V, 127V | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Width | 47.5mm | |
| Length | 47.7mm | |
| Depth | 47.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V, 127V, 110V, 127V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Solder Pin | ||
Contactor Application Commercial | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V, 127V | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Width 47.5mm | ||
Length 47.7mm | ||
Depth 47.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 5.5kW Power Rating, 12A Operational Current - GJL1311009R8014
Features and Benefits:
• Operational current 12A enables moderate motor and circuit control
• Contact voltage 690V supports higher-voltage distribution systems
• Power rating 5.5kW allows direct control of small motors
• Coil selectable at 110V or 127V suits varied control supplies
• One auxiliary contact provides additional control feedback
Applications
• Ideal for control panels in commercial building services
• Used with automation relays for sequence control tasks
• Can be used for switching resistive and small inductive loads
What mounting method does it use for panel installation?
How is the auxiliary contact configured for control circuits?
What temperature range can it operate within safely?
How are external connections MADE to the contact points?
Related links
- ABB GJL131 Contactor 127 V 127 V Coil 12 A 127 V 690V
- ABB GJL131 Contactor 127 V Coil 12 A 127 V 690V
- ABB GJL131 Contactor 125 V 125 V Coil 20 A 125 V 690V
- ABB GJL131 Contactor 127 V ac 127 V ac Coil 20 A 127 V ac 127
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL Contactor 127 V Coil 3 kW, 3 NO/0 NC