ABB GJL131 Contactor, 110V, 127 V Coil, 3-Pole, 12 A, 5.5 kW 110V, 127 V, 4 NO, 690V
- RS Stock No.:
- 253-4828
- Mfr. Part No.:
- GJL1311919R8104
- Brand:
- ABB
Subtotal (1 pack of 5 units)*
$2,292.11
(exc. GST)
$2,521.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $458.422 | $2,292.11 |
*price indicative
- RS Stock No.:
- 253-4828
- Mfr. Part No.:
- GJL1311919R8104
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V, 127V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | GJL131 | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Solder Pin | |
| Control Circuit Voltage Uc | 110V, 127V | |
| Operational Current Ie | 12A | |
| Contactor Application | Commercial | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 47.7mm | |
| Width | 96.2mm | |
| Standards/Approvals | UL60947 | |
| Length | 47.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V, 127V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series GJL131 | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Solder Pin | ||
Control Circuit Voltage Uc 110V, 127V | ||
Operational Current Ie 12A | ||
Contactor Application Commercial | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 47.7mm | ||
Width 96.2mm | ||
Standards/Approvals UL60947 | ||
Length 47.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 12A Operational Current, 690V Contact Voltage - GJL1311919R8104
Features and Benefits:
• 690V contact rating supports high-voltage AC systems
• Reversing configuration allows bidirectional motor control
• 1NO auxiliary contact enables simple signalling and interlock use
• Solder pin terminals facilitate PCB or Compact wiring installations
• UL60947 approval simplifies integration into compliant assemblies
Applications
• Ideal for commercial equipment control panels with limited space
• Used for load switching in AC distribution and motor control centres
• Can be used for signalling to PLCs and auxiliary control circuits
Which Coil voltages will energise the control circuit?
How many main switching poles are available and what is their layout?
What ambient temperatures can the device tolerate in service?
What power can it handle for typical motor loads?
How Compact is the unit for panel design considerations?
Related links
- ABB GJL131 Contactor 127 V 127 V Coil 12 A 127 V 690V
- ABB GJL131 Contactor 127 V ac 127 V ac Coil 20 A 127 V ac 127
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL131 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL131 Contactor 125 V 125 V Coil 20 A 125 V 690V
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL Contactor 127 V Coil 3 kW, 3 NO/0 NC