ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 1-Pole, 1 NO

Subtotal (1 unit)*

$40,253.76

(exc. GST)

$44,279.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40,253.76

*price indicative

RS Stock No.:
721-020
Mfr. Part No.:
1SFL707025R7011
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V ac/dc, 250V ac/dc

Product Type

Block Contactor

Number of Poles

1

Series

1SF

Function

Contactor

Normal State Configuration

1 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

1060A

Length

244mm

Depth

392mm

Standards/Approvals

UL

Width

438mm

COO (Country of Origin):
SE
The ABB Contactor is designed for DC-1 applications. This robust contactor enables efficient control in demanding environments, with its Ability to connect all three poles in series for maximum voltage of up to 1000 VDC. It operates within a versatile control voltage range of 100 to 250 V, accommodating both AC and DC applications. Engineered to withstand extreme temperatures from -40 °C to 70 °C, it ensures reliAbility and durAbility, making it essential for tasks requiring lasting performance. Its integrated features support optimal switching frequency and are compliant with international standards, enhancing its operational safety and effectiveness.

Designed for a wide control voltage range, accommodating both AC and DC up to 250 V

Rated operational current reaches up to 2050 A under specific conditions, ensuring superior performance

Exceptional thermal and mechanical durability with a 0.5 million cycles lifespan

IP20 protection rating for Coil terminals, safeguarding against dust and moisture ingress

User-friendly connection capabilities with multiple wiring options to suit various installation requirements

Offers optimal operation at extreme temperatures, ensuring functionality from -40 °C to 70 °C

Meets international standards with certifications including UL, CE, and CCC for enhanced reliability

Compact design allows for easy integration into existing systems and installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy