ABB 1SF Block Contactor, 24V dc, 60 V dc Coil, 3-Pole, 355 kW, 3 NO/0 NC
- RS Stock No.:
- 721-008
- Mfr. Part No.:
- 1SFL617001R6822
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$10,591.57
(exc. GST)
$11,650.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,591.57 |
*price indicative
- RS Stock No.:
- 721-008
- Mfr. Part No.:
- 1SFL617001R6822
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc, 60V dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 355kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 800A | |
| Standards/Approvals | UL | |
| Depth | 283mm | |
| Length | 242mm | |
| Width | 210mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc, 60V dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 355kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 800A | ||
Standards/Approvals UL | ||
Depth 283mm | ||
Length 242mm | ||
Width 210mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for managing industrial motor control and power circuit switching. Engineered with Advanced AF technology, this contactor accommodates a wide control voltage range, ensuring reliable operation in fluctuating power environments. It is capable of controlling motors up to 315 kW at 400 V AC and handles power circuits up to 800 A in open contactor configurations. With built-in surge protection and an Ability to easily adapt with add-on auxiliary contacts, the AF580 series provides a Compact yet powerful solution for demanding applications, reflecting abb's commitment to innovation and efficiency.
Exceptional surge protection integrated into a Compact design
Wide operational voltage range of 24 to 60 V DC enhances versatility
Capability to control motors up to 315 kW with strong performance under fluctuating loads
Contact configurations include 3 poles for efficient motor control
Supports easy extension with additional auxiliary contact blocks and accessories
Reduced energy consumption through Advanced technology for greater operational efficiency
High breaking and making capacities ensure reliability in various operational scenarios
Related links
- ABB 1SF Block Contactor 60 V dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 425 kW, 3 NO/0 NC