ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC
- RS Stock No.:
- 720-875
- Mfr. Part No.:
- 1SFL427002R3322
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$1,602.66
(exc. GST)
$1,762.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,602.66 |
*price indicative
- RS Stock No.:
- 720-875
- Mfr. Part No.:
- 1SFL427002R3322
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 55kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 160A | |
| Width | 90mm | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Length | 142.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 55kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 160A | ||
Width 90mm | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Length 142.5mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered to manage motor control up to 55 kW at 400 V AC, offering robust performance in demanding environments. With a Compact design, it features integrated auxiliary contacts and Main Circuit Bars, enhancing functionality while minimising space requirements. This contactor excels in applications requiring consistent operation within unstable voltage networks, thanks to its extensive control voltage range of 100 to 250 V. Built-in surge protection further ensures reliability and durability, making it Ideal for commercial and industrial settings.
Controls motors up to 55 kW/400 V AC, ensuring superior performance
Rated operational current of 160 A (690 V), accommodating heavy-duty applications
Auxiliary contacts provide increased configuration flexibility for various setups
Wide control voltage range (100 to 250 V) enhances adaptability in fluctuating environments
Integrated surge protection for enhanced reliability and operational safety
Compact block-type design saves space while maintaining robust functionality
Mechanical durability rated for 5 million operations, ensuring long-term reliability
User-friendly expansion capabilities with add-on contact blocks and accessories
Certified for low voltage compliance and various mechanical and environmental standards
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC