ABB 1SB Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 4 kW, 3 NO/0 NC
- RS Stock No.:
- 720-797
- Mfr. Part No.:
- 1SBL136063R2110
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$251.98
(exc. GST)
$277.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.98 |
*price indicative
- RS Stock No.:
- 720-797
- Mfr. Part No.:
- 1SBL136063R2110
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SB | |
| Power Rating | 4kW | |
| Mount Type | Screw | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor | |
| Operational Current Ie | 25A | |
| Width | 45mm | |
| Depth | 92.3mm | |
| Length | 77mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SB | ||
Power Rating 4kW | ||
Mount Type Screw | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Push-in | ||
Contactor Application Contactor | ||
Operational Current Ie 25A | ||
Width 45mm | ||
Depth 92.3mm | ||
Length 77mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- FR
The ABB Block contactor designed for efficient motor control and power switching. This high-performance contactor features a robust design capable of managing voltages up to 690V and currents of 25A in main circuits, making it Ideal for a wide range of applications. With built-in surge protection and a Compact form factor, it enables reliable operation in demanding environments. The device is equipped with push-in spring terminals for easy installation and maintenance, while its remarkable control voltage range of 24 to 60V AC and 20 to 60V DC ensures excellent adaptability to various control systems, ultimately reducing energy consumption and enhancing operational reliability.
Three-pole design for enhanced control capabilities
Rated operational voltage up to 690V for versatile application
Built-in surge protection reduces the risk of damage and prolongs lifespan
Wide control voltage range accommodates diverse control systems
Easy installation with push-in spring terminals
Compact block-type design facilitates modular expansions
Compliant with international standards for ensuring safety and reliability
Maximum mechanical switching frequency of 3600 cycles per hour caters to high-demand tasks
Thermal overload protection ensures safety under varying load conditions
Low energy consumption aids in greener operations
Related links
- ABB 1SB Block Contactor 60 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 4 kW, 3 NO/0 NC