ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-746
- Mfr. Part No.:
- 1SFL447002R3322
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$1,858.85
(exc. GST)
$2,044.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,858.85 |
*price indicative
- RS Stock No.:
- 720-746
- Mfr. Part No.:
- 1SFL447002R3322
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 200A | |
| Contactor Application | Contactor | |
| Length | 142.5mm | |
| Depth | 150mm | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 200A | ||
Contactor Application Contactor | ||
Length 142.5mm | ||
Depth 150mm | ||
Width 90mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to efficiently control motors up to 75 kW or 100 horsepower, making it an essential component in high-performance electrical systems. It accommodates a wide control voltage range of 100 to 250 V across 50/60 Hz and DC, ensuring reliable operation in varying conditions. The AF140 features a robust design with pre-mounted auxiliary contacts, making it suitable for applications requiring up to 200 A power switching capacity. Its integrated surge protection and extension capabilities highlight its ingenuity, streamlining installation processes without sacrificing functionality. Ideal for industrial and commercial operations, this contactor exemplifies durability and operational efficiency.
Three-pole design ensures versatility in various applications
Built-in surge protection enhances system reliability
Rated for 690 V operation, facilitating high-voltage applications
Wide operational temperature range of -40 to 70 °C accommodates diverse environments
Mechanical durability rated for 5 million cycles promotes longevity
Coil operating limits support 100 to 250 V control circuit voltage for flexibility
Easy integration with add-on auxiliary contact blocks enhances operational capabilities
Rated breaking capacity ensures secure circuit disconnection
Compact design reduces panel space and energy consumption
Compatible with extensive accessories, allowing for custom configurations
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC