ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-733
- Mfr. Part No.:
- 1SFL447001R3411
- Brand:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
$2,290.07
(exc. GST)
$2,519.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,290.07 |
*price indicative
- RS Stock No.:
- 720-733
- Mfr. Part No.:
- 1SFL447001R3411
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Width | 90mm | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Length | 142.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Width 90mm | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Length 142.5mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to deliver reliable control and protection for motor applications, accommodating a wide range of operational voltages. This versatile 3 pole contactor supports voltages up to 690 V and is capable of controlling motors up to 75 kW. Equipped with pre-mounted auxiliary contacts, it simplifies installation while its built-in surge protection enhances durability. It features a Block type design, allowing for easy expansion with additional auxiliary contact Blocks and gives efficiency in controlling significant voltage variations, making it Ideal for demanding electrical environments.
Wide control voltage range from 250 to 500 V for enhanced flexibility
Compact design with built-in surge protection, ensuring reliable performance
Simplified installation through pre-mounted auxiliary contacts
Robust thermal current capacity of 200 A at 40 °C, suitable for diverse applications
Engineered for a long mechanical durability of up to 5 million cycles
Compatible with a range of accessories for tailored functionality
Degree of protection IP40 for auxiliary terminals, ensuring operational safety
Designed for seamless integration into control and automation systems
Optimised for energy efficiency, reducing overall operational costs
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
