ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC
- RS Stock No.:
- 717-007
- Mfr. Part No.:
- 1SFL587002R1300
- Brand:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
$4,055.98
(exc. GST)
$4,461.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,055.98 |
*price indicative
- RS Stock No.:
- 717-007
- Mfr. Part No.:
- 1SFL587002R1300
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 160kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 375A | |
| Length | 180mm | |
| Width | 140mm | |
| Standards/Approvals | UL | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 160kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 375A | ||
Length 180mm | ||
Width 140mm | ||
Standards/Approvals UL | ||
Depth 225mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust solution designed for controlling motors up to 160 kW at 400 V AC. With a three-pole design, it operates efficiently at 1000 V IEC or 600 V UL. Featuring Advanced AF technology, this contactor caters to a diverse range of control voltages from 100 to 250 V, ensuring reliable performance in demanding environments. Engineered for energy efficiency, it incorporates built-in surge protection and a Compact design that reduces panel energy consumption. The AF305 is perfect for integration with auxiliary contact blocks and comes with a comprehensive mounting kit, making installation straightforward and hassle-free.
Wide control voltage range of 100 to 250 V AC and DC enhances flexibility
Surge protection integrated within the design ensures operational reliability
Thermal current ratings up to 500 A allow for high-demand applications
Easy extension options with additional auxiliary contact blocks increase versatility
Compact Block design optimises space in electrical panels
Excellent mechanical durability with a lifespan of up to 5 million cycles
Flexible connection capabilities accommodate various cable sizes, enhancing installation options
Temperature resistance ensures functionality in environments from -40 °C to +70 °C
Comprehensive mounting kit included for user-friendly installation
Meets global standards including IEC and UL/CSA for safety and compliance
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
