ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC

Subtotal (1 unit)*

$4,120.53

(exc. GST)

$4,532.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,120.53

*price indicative

RS Stock No.:
716-603
Mfr. Part No.:
1SFL587002R1322
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

100V ac/dc, 250V ac/dc

Number of Poles

3

Power Rating

160kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

375A

Width

140mm

Length

180mm

Standards/Approvals

UL

Depth

225mm

COO (Country of Origin):
SE
The ABB contactor is designed for robust motor control in a wide variety of applications. This three-pole contactor supports voltages up to 1000 V AC or 600 V UL, effectively managing power circuits and motor switching up to 160 kW at 400 V AC. With a broad control voltage range of 100 to 250 V, it excels in environments with fluctuating voltage levels. Notably, it includes built-in surge protection, contributing to energy efficiency and reliable operation in challenging networks. Its modular design allows for easy expansion with auxiliary contact blocks and accessories, making it a versatile choice for modern electrical installations.

Compatible with a wide range of control voltages from 100 to 250 V, enhancing adaptability in diverse operational contexts

Built-in surge protection for improved reliability and reduced energy consumption

Three-pole configuration supports high-performance motor control and power management

Efficiently handles motor switching for applications up to 160 kW, delivering exceptional performance

Modular design facilitates easy extension with additional auxiliary contact blocks and accessories

Includes a comprehensive mounting kit with essential components, ensuring hassle-free installation

Designed for a broad ambient temperature range, providing operational flexibility in various environments

Meets international standards, ensuring compliance and reliability for various industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy