ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-729
- Mfr. Part No.:
- 1SFL467001R1300
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$1,927.21
(exc. GST)
$2,119.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,927.21 |
*price indicative
- RS Stock No.:
- 716-729
- Mfr. Part No.:
- 1SFL467001R1300
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 225A | |
| Depth | 150mm | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Length | 126mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 225A | ||
Depth 150mm | ||
Width 90mm | ||
Standards/Approvals UL | ||
Length 126mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for high-performance control of motors and power circuits, featuring robust construction and Advanced technology. With a capacity to manage motors up to 75kW (400V AC) and 100 hp (480V UL), it excels in demanding applications. This three-pole contactor operates effectively at voltages up to 1000V IEC and 600V UL, offering exceptional versatility. Its built-in surge protection and wide control voltage range (100 to 250V for 50/60Hz and DC) ensure reliable operation even in unstable network conditions. The Compact Block design allows for easy expansion with add-on auxiliary contacts and a variety of accessories, making it an Ideal solution for modern industrial environments.
Robust Block design enhances durability and performance
Wide control voltage range allows for flexibility in various setups
Surge protection is integrated, ensuring safety and longevity
Designed for easy expansion with auxiliary contact blocks
Efficiently controls motors and power circuits, maximising application effectiveness
Offers low energy consumption, contributing to operational efficiency
Mechanical durability rated for 5 million cycles promotes longevity
Ideal for both demanding industrial environments and general use applications
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC