ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 110 kW, 3 NO/0 NC
- RS Stock No.:
- 716-580
- Mfr. Part No.:
- 1SFL527082R3312
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$3,285.96
(exc. GST)
$3,614.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,285.96 |
*price indicative
- RS Stock No.:
- 716-580
- Mfr. Part No.:
- 1SFL527082R3312
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 110kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 275A | |
| Contactor Application | Contactor | |
| Length | 152mm | |
| Width | 105mm | |
| Standards/Approvals | UL | |
| Depth | 196mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 110kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 275A | ||
Contactor Application Contactor | ||
Length 152mm | ||
Width 105mm | ||
Standards/Approvals UL | ||
Depth 196mm | ||
- COO (Country of Origin):
- SE
The ABB 3 Pole contactor designed for reliable motor control and power switching applications. Engineered to manage motors up to 110 kW at 400 V AC or 150 hp at 480 V UL, it boasts a robust design that integrates seamlessly into various machinery systems. This contactor features pre-mounted auxiliary contact blocks for enhanced functionality and safety, ensuring compliance with Crucial safety standards like EN ISO 13849 and EN 62061. Ideal for both industrial and commercial applications, this contactor promises durability and assurance in motor management.
Designed for three-phase control with high flexibility in power management
Incorporates pre-mounted auxiliary contact blocks for expanded functionality
Adheres to stringent safety standards, ensuring safe integration in machinery
Features built-in surge protection for enhanced reliability
Offers a wide control voltage range to accommodate diverse operational settings
Reduces panel energy consumption, leading to cost savings
Compact block-type design allows for easy integration and expansion with additional accessories
Suitable for operating in temperatures ranging from -40°C to +70°C, making it reliable in extreme conditions
Compliant with international standards for insulation voltage and thermal current, ensuring efficient performance
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC