Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$174.43

(exc. GST)

$191.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.43

*price indicative

RS Stock No.:
670-201
Mfr. Part No.:
3RT2017-2KB41-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Terminal Type

Spring-Loaded Terminal

Operational Current Ie

12A

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Depth

73mm

Width

45mm

Length

70mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Power contactor is engineered for applications involving AC-3e and AC-3 operation with a rating of 12 A at 400 V. This 3-pole contactor features a Compact design in frame size S00, Ideal for seamless integration with PLC outputs. With its robust operating temperature range of -25 to +60 °C and a high mechanical service life of up to 30 million cycles, this product ensures longevity and reliability. Designed with integrated suppressor diodes, it offers essential protection, while the straightforward mounting position facilitates easy installation. Suitable for communication functions, this contactor stands as an efficient solution poised to enhance operational performance in diverse industrial settings.

Designed for seamless integration with PLC outputs for enhanced control

High mechanical service life, capable of enduring up to 30 million operating cycles

Integrated suppressor diode for VITAL protection against voltage spikes

Wide operating temperature range of -25 to +60 °C ensures adaptability in varying environments

Low power loss ratings, with minimal dissipation, contributing to energy efficiency

Ideal for use in both operational and standby modes, enhancing flexibility

Rated insulation voltage of 690 V offers robust performance in demanding applications

Exclusive spring-loaded terminals provide secure and reliable electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy