Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$1,154.06

(exc. GST)

$1,269.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,154.06

*price indicative

RS Stock No.:
670-195
Mfr. Part No.:
3RT2037-1KB40-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Length

114mm

Standards/Approvals

UL

Depth

130mm

Width

55mm

COO (Country of Origin):
DE
The Siemens power contactor is designed for efficient control of electrical circuits, handling operational currents of up to 65 A at AC-3. This robust device is suitable for various applications, featuring a Compact size of S2 and operational capabilities across a broad temperature range of -25 to +60 °C. With its integrated varistor for surge suppression and reliable auxiliary contacts configuration, this product ensures high performance and durability. The contactor is perfectly suited for PLC outputs, making it an Ideal choice for automation solutions while maintaining stringent safety standards.

Three pole design supports reliable performance in diverse applications

Integrated varistor enhances surge voltage resistance ensuring longevity

Mechanical service life rated at 10 million operating cycles for exceptional durability

Operating voltage up to 690 V caters to a wide array of electrical systems

Auxiliary switch function ensures versatile operation and control options

Suitable for up to 2000 meters in installation altitude enabling use in varied environments

  • RS Stock No. 0670010
  • Mfr. Part No. 3RT2036-3AC20
Each
$514.34
  • RS Stock No. 0670011
  • Mfr. Part No. 3RT2036-1AB00-1AA0
Each
$567.83
  • RS Stock No. 0670194
  • Mfr. Part No. 3RT2036-1KB40-1AA0
Each
$855.78
  • RS Stock No. 0669751
  • Mfr. Part No. 3RT2037-3AB00
Each
$724.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy