Siemens 3RT23 Contactor, 220V Coil, 4-Pole, 7.5 kW 220V, 4 NO
- RS Stock No.:
- 670-167
- Mfr. Part No.:
- 3RT2327-1BM40
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$571.89
(exc. GST)
$629.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $571.89 |
*price indicative
- RS Stock No.:
- 670-167
- Mfr. Part No.:
- 3RT2327-1BM40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 4 | |
| Power Rating | 7.5kW | |
| Series | 3RT23 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | AC-1 | |
| Control Circuit Voltage Uc | 220V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 60mm | |
| Depth | 107mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 4 | ||
Power Rating 7.5kW | ||
Series 3RT23 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application AC-1 | ||
Control Circuit Voltage Uc 220V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 60mm | ||
Depth 107mm | ||
Length 85mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor serves as a robust switching solution tailored for AC and DC applications. Designed for AC-1 duties, it can manage operational currents up to 50 A at 400 V while maintaining its effectiveness even at elevated ambient temperatures of 40 °C. Boasting a 4-pole configuration, it integrates seamlessly with auxiliary contacts, enhancing its functionality for various industrial applications. Its remarkable mechanical service life of up to 10 million cycles ensures reliability and reduces the frequency of replacement, ultimately supporting operational efficiency. Additionally, the contactor adheres to stringent environmental standards, making it a responsible choice for any project that prioritises sustainability.
Size S0 optimising space in control panel layouts
Includes 1 NO and 1 NC auxiliary contact for flexible circuit configuration
Insulation voltage rated at 690 V ensuring compliance with safety standards
Shock resistance for durability under dynamic conditions
Constructed with IP20 protection class ensuring safety from dust intrusion while allowing convenient access
Compatible with various conductor cross sections allowing for extensive flexibility in installation
Related links
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 kW 220V dc 690V
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 220V dc 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 220V dc 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 220V dc 690V
- Siemens 3RT23 Contactor 240 V ac Coil 40 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 50 A 1 NO/1 NC, 400V
