Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS Stock No.:
- 670-116
- Mfr. Part No.:
- 3RT2025-2AF08-0KT2
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$224.27
(exc. GST)
$246.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.27 |
*price indicative
- RS Stock No.:
- 670-116
- Mfr. Part No.:
- 3RT2025-2AF08-0KT2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 6 | |
| Terminal Type | Spring-Loaded Terminal | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 144mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 6 | ||
Terminal Type Spring-Loaded Terminal | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 144mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient control of AC motors and other loads, boasting a robust operational capacity of up to 17 A at AC-3. Featuring a Compact size of S0, this 3-pole contactor is Ideal for various industrial applications, underlining its versatility in demanding environments. With a notable mechanical service life of up to 10 million cycles, it ensures long-lasting performance. The device operates in a temperature range of -25 to +60 °C, making it suitable for diverse operating conditions. Equipped with auxiliary contacts and a removable auxiliary switch, it allows for flexible configurations, supporting a wide range of control scenarios in electrical installations.
Robust construction ensures reliable performance under high load conditions
Mechanical service life of 10 million cycles minimises maintenance requirements
Rated insulation voltage of up to 690 V enhances safety and operational flexibility
Designed for high shock resistance, enduring impacts of up to 11.8g
Compact dimensions enable easy installation in tight spaces
Versatile operational current options for both AC and DC applications, improving adaptability
Installation altitude of up to 2,000 m allows for deployment in challenging environments
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 600V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 400V, 3 NO
