Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 670-088
- Mfr. Part No.:
- 3RT2023-1CL24-3MA0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$193.82
(exc. GST)
$213.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.82 |
*price indicative
- RS Stock No.:
- 670-088
- Mfr. Part No.:
- 3RT2023-1CL24-3MA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Length | 85mm | |
| Depth | 141mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UL | ||
Length 85mm | ||
Depth 141mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to manage electrical loads with precision and reliability. This robust device operates seamlessly within various industrial environments, catering to a wide range of applications. With a rated operational current of 9 A and suitable for AC-3 duty, it excels in switching motors at voltages up to 690 V. The product includes essential features such as auxiliary contacts and a varistor for surge protection, ensuring enhanced operational safety. Engineered for environments up to +60 °C and featuring a mechanical lifespan of up to 10 million cycles, this power contactor ensures longevity and dependability in performance, making it an Ideal choice for industrial automation needs.
Operates effectively at ambient temperatures from -25 °C to +60 °C
Utilises a robust design ensuring performance in applications up to 690 V
Mechanical service life of up to 10 million operations for reliable long-term performance
Designed for easy installation with side-by-side mounting capability on standard DIN rails
Complies with safety standards, making it suitable for safety-related applications
Excellent shock resistance, providing durability under dynamic operational conditions
Compact dimensions facilitate integration into space-constrained environments
Offers high operational and environmental efficiency with low power loss
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 15 kW 400V 690V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V ac 690V
