Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 130 A, 55 kW 230V, NO/NC, 690V

Subtotal (1 unit)*

$1,413.95

(exc. GST)

$1,555.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,413.95

*price indicative

RS Stock No.:
154-733
Mfr. Part No.:
3RT2047-1CL24-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

690V

Contact Current

130A

Power Rating

55kW

Series

3RT2

Function

Multifunction

Mount Type

DIN Rail

Normal State Configuration

NO/NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Power Contactor

Operational Current Ie

130A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V

Maximum Operating Temperature

60°C

Width

70mm

Length

140mm

Standards/Approvals

CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, UKCA, UL

Depth

195mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is designed for robust performance in demanding industrial environments. Equipped with cutting-edge technology, it ensures efficient control and operation for various applications, supporting AC-3e/AC-3 ratings and high operational currents. The compact design and versatile connections make it suitable for tight spaces while facilitating seamless integration into existing systems. Enhanced with auxiliary contacts and a varistor, it offers reliable surge protection, ensuring the longevity of your equipment. Additionally, its impressive mechanical service life ensures minimal downtime, promoting operational efficiency.

Auxiliary contacts for dual functionality

Integrated surge suppressor for protection

High operational currents up to 130 A

10 million cycle mechanical service life

Robust construction for harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy