Siemens 3RT2 Contactor, 42V Coil, 3-Pole 42V, 3 NO

Subtotal (1 unit)*

$781.78

(exc. GST)

$859.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$781.78

*price indicative

RS Stock No.:
670-046
Mfr. Part No.:
3RT2037-1AD04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

42V

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

42V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

114mm

Standards/Approvals

UL

Depth

174mm

Width

55mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered for reliable electrical control in demanding environments. Designed for AC-3e/AC-3 applications, it provides robust performance with a rated operational current of 65 A. Equipped with numerous features including auxiliary contacts and a mechanical life of up to 10 million operations, it ensures durability and efficiency. This product is adaptable to various applications while ensuring optimal performance and compliance with stringent safety standards.

High operational current of 65 A for effective control of heavy machinery

Compact S2 size allows for versatile installation in confined spaces

Features 2 NO and 2 NC auxiliary contacts to enhance control functionalities

Rated insulation voltage of 690 V for enhanced safety and performance

Optimised for easy installation with screw type terminals for both main and auxiliary circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy