Siemens 3RT2 Contactor, 42V Coil, 3-Pole 42V, 3 NO
- RS Stock No.:
- 669-728
- Mfr. Part No.:
- 3RT2036-1AD04
- Brand:
- Siemens
Subtotal (1 unit)*
$552.57
(exc. GST)
$607.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $552.57 |
*price indicative
- RS Stock No.:
- 669-728
- Mfr. Part No.:
- 3RT2036-1AD04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 42V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 42V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 174mm | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 42V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 42V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 174mm | ||
Length 114mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient control of electrical circuits in industrial environments. This robust device operates with a rated current of 51 A and is suitable for AC-3e/AC-3 applications, ensuring reliability and performance across various operational conditions. Featuring auxiliary contacts and a high mechanical service life of up to 10 million cycles, this power contactor excels in demanding settings, providing a trusted solution for managing electrical loads effectively. Its Compact S2 size and adaptability to various installation requirements make it a smart choice for engineers seeking dependable, high-quality control mechanisms.
Equipped with 2 NO and 2 NC auxiliary contacts for versatile connectivity
Maximum operational current at AC-3 rated Value is 51 A, ensuring capacity for demanding loads
High insulation voltage rated at 690 V, suitable for robust electrical installations
Designed for a wide ambient temperature range from -25 to +60 °C, allowing for flexibility in application environments
IP20 protection class ensures safe operation in industrial settings
Side-by-side mounting capability for space-efficient installations
Reliable contact rating for auxiliary circuits ensuring dependable performance
Related links
- Siemens 3RT2 Contactor 3-Pole 42V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 42V 690V ac
- Siemens 3RT2 Contactor 3-Pole 45 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 42V ac 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 42V 690V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 42V 690V
