Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 669-917
- Mfr. Part No.:
- 3RT2038-3XB40-0LA2
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,592.26
(exc. GST)
$1,751.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,592.26 |
*price indicative
- RS Stock No.:
- 669-917
- Mfr. Part No.:
- 3RT2038-3XB40-0LA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Depth | 130mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Width 55mm | ||
Depth 130mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for seamless integration into industrial applications, specifically serving AC-3e/AC-3 environments. This robust device handles operational currents up to 90 A at AC-1 and offers exceptional reliability through its solid-state operating mechanism. It features a Compact design, allowing for space-saving installations on DIN rails, making it suitable for a variety of setups. The contactor is equipped with an integrated varistor and auxiliary contacts, ensuring efficient and safe operation in demanding conditions. With a mechanical service life of up to 10 million cycles, this product delivers outstanding performance and durability for your control needs.
Features auxiliary contacts to support additional control functionalities
Complies with IEC standards for safety and operation ensuring reliability
Provides excellent shock resistance and mechanical service longevity
Utilises screw and spring loaded terminals for easy installation and maintenance
Designed for high power ratings effective in various industrial applications
- RS Stock No. 0669910
- Mfr. Part No. 3RT2036-1XB40-0LA2
Each
$1,193.19
- RS Stock No. 0670010
- Mfr. Part No. 3RT2036-3AC20
Each
$514.34
- RS Stock No. 0670011
- Mfr. Part No. 3RT2036-1AB00-1AA0
Each
$567.83
- RS Stock No. 0669751
- Mfr. Part No. 3RT2037-3AB00
Each
$724.15
Related links
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 30 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 34 V dc Coil 16 A 3 NO, 690V











