Siemens 3RT25 Contactor, 12V dc Coil, 4-Pole, 9 A, 4 kW 12V dc, 2 NO/2 NC, 690V
- RS Stock No.:
- 154-917
- Mfr. Part No.:
- 3RT2516-2BA40
- Brand:
- Siemens
Subtotal (1 unit)*
$210.45
(exc. GST)
$231.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $210.45 |
*price indicative
- RS Stock No.:
- 154-917
- Mfr. Part No.:
- 3RT2516-2BA40
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT25 | |
| Mount Type | Vertical | |
| Function | Mirror Contact | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 12V dc | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UL, UKCA | |
| Width | 45mm | |
| Length | 70mm | |
| Depth | 73mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT25 | ||
Mount Type Vertical | ||
Function Mirror Contact | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 12V dc | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UL, UKCA | ||
Width 45mm | ||
Length 70mm | ||
Depth 73mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 2534781
- Mfr. Part No. GJL1213501R0007
- RS Stock No. 2371553
- Mfr. Part No. GJH1213061R6312
- RS Stock No. 0904807
- Mfr. Part No. 3RH2122-2LA40-1AA0
- RS Stock No. 0154045
- Mfr. Part No. 3RT2516-1AM20
Related links
- Siemens 3RT25 Contactor 4-Pole 11 kW 12V dc 400V
- Siemens 3RT25 Contactor 4-Pole 4 kW 690V
- Siemens 3RT25 Contactor 4-Pole 4 kW 690V
- Siemens 3RT25 Contactor 4-Pole 4 kW 240V 690V
- Siemens 3RT25 Contactor 4-Pole 4 kW 48V 690V
- Siemens 3RT25 Contactor 4-Pole 4 kW 125V 690V
- Siemens 3RT25 Contactor 4-Pole 4 kW 280V 690V
- Siemens 3RT25 Contactor 4-Pole 4 kW 220V dc 400V












