Siemens 3RT2 Contactor, 48V Coil, 3-Pole 48V, 3 NO
- RS Stock No.:
- 669-802
- Mfr. Part No.:
- 3RT2024-1AH20
- Brand:
- Siemens
Subtotal (1 unit)*
$141.11
(exc. GST)
$155.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.11 |
*price indicative
- RS Stock No.:
- 669-802
- Mfr. Part No.:
- 3RT2024-1AH20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 48V | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 85mm | |
| Width | 45mm | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 48V | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 85mm | ||
Width 45mm | ||
Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered for reliable operation in diverse applications, facilitating the control of AC motors. Designed for an operational current of up to 12 A, this robust device ensures optimal performance in AC-3 and AC-3e environments, making it suitable for a variety of industrial settings. Its Compact and Durable design, with a size classification of S0, allows for flexible mounting options on DIN rails. With an insulation voltage rating of 690 V and a shock resistance capability, this power contactor provides enhanced safety and durability, compliant with latest standards. This product not only optimises energy efficiency during long-term operations but also integrates seamlessly with auxiliary switches, offering a comprehensive solution for effective automation.
Rated for a maximum insulation voltage of 690 V, providing a safe operational environment
Power loss in hot conditions is optimally controlled, with a minimum of 0.9 W, enhancing energy efficiency
Rated for up to 12 A operational current, ensuring reliable motor control in demanding applications
Auxiliary contacts include 1 NO and 1 NC, enabling versatile switching functionalities
Impressive mechanical service life up to 10 million cycles, ensuring longevity and reducing maintenance costs
Fully compliant with international safety standards, offering peace of mind in critical applications
Shock resistance capabilities of up to 11.8g ensure reliable operation in dynamic environments
Related links
- Siemens 3RT2 Contactor 3-Pole 11 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 48V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 48V 1kV
- Siemens 3RT2 Contactor 3-Pole 48V, 3 NO
