RS Better World

Siemens 3RT2 Contactor, 48V ac Coil, 3-Pole, 25 A, 11 kW 48V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$320.80

(exc. GST)

$352.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$320.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-0684
Mfr. Part No.:
3RT2026-1AH20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

48V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Series

3RT2

Power Rating

11kW

Function

Motor Control, Reversing

Mount Type

Snap-On

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Operational Current Ie

25A

Control Circuit Voltage Uc

48V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CSA, UL, EAC

Depth

97mm

Width

45mm

Length

85mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens power contactor, AC-3 25 A, 11 kW / 400 V 1 NO + 1 NC, 48 V AC, 50 / 60 Hz, 3-pole, Size S0, screw terminal Power contactor SIRIUS 3RT2 for switching motors.

Available link modules, function modules and the SIRIUS 3RV29 infeed system considerably reduce the wiring expense

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy