Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 669-793
- Mfr. Part No.:
- 3RT2017-2EP02
- Brand:
- Siemens
Subtotal (1 unit)*
$170.26
(exc. GST)
$187.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.26 |
*price indicative
- RS Stock No.:
- 669-793
- Mfr. Part No.:
- 3RT2017-2EP02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring-Loaded Terminal | |
| Operational Current Ie | 12A | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Length | 70mm | |
| Depth | 73mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring-Loaded Terminal | ||
Operational Current Ie 12A | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Length 70mm | ||
Depth 73mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to manage electrical loads efficiently in industrial and commercial settings. This versatile device operates at a rated current of 12 A and supports various applications with its robust configuration, including three poles for main current circuits and auxiliary contacts for additional functionalities. With a power loss rating of just 1.5 W in hot state and excellent insulation resistance, this contactor ensures minimal energy waste and high operational reliability. Its Compact S00 size facilitates easy integration into existing systems, offering users a reliable solution for controlling AC loads at up to 690 V. Designed with environmental considerations in mind, it boasts a reasonable environmental footprint during its operational lifecycle.
Rated for operational currents, ensuring compatibility with various applications
Efficient power loss characteristics reduce energy consumption
Durable with a mechanical service life of up to 30 million operating cycles
High surge voltage resistance guarantees system reliability
Versatile operational temperature range of -25 to +60 °C ensures performance across environments
Includes an auxiliary switch for additional control functionality
Meets stringent safety standards with IP20 protection class and positive drive operation capabilities
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 400V ac
