Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 669-783
- Mfr. Part No.:
- 3RT2038-3AP06
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$868.15
(exc. GST)
$954.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $868.15 |
*price indicative
- RS Stock No.:
- 669-783
- Mfr. Part No.:
- 3RT2038-3AP06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Width | 75mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Width 75mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for reliable performance in demanding industrial environments. Ideal for AC-3e and AC-3 applications with an operational current of up to 80 A, this robust device controls electrical loads with exceptional efficiency. Featuring a sustainable design, the contactor operates within a broad temperature range of -25 °C to +60 °C, making it suitable for various ambient conditions. It incorporates multiple Advanced safety features, such as a two-contact auxiliary circuit, ensuring enhanced reliability and longevity. This power contactor is an essential component for optimising control in electrical operations.
Robust construction ensures durability in harsh industrial settings
Features a two contact auxiliary circuit for improved control and functionality
Mechanical service life of up to 10 million operating cycles for long term reliability
Utilises efficient energy consumption reducing overall operational costs
Designed for easy installation on 35 mm DIN rails with multiple mounting options
Offers enhanced safety through controlled characteristics suitable for critical applications
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 500V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 600V, 3 NO
