Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$806.47

(exc. GST)

$887.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$806.47

*price indicative

RS Stock No.:
669-767
Mfr. Part No.:
3RT2038-3AB00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Length

114mm

Standards/Approvals

UL

Depth

130mm

Width

55mm

COO (Country of Origin):
DE
The Siemens power contactor is designed to provide reliable control and protection for electrical circuits in industrial applications. With a robust design, it caters to AC-3e/AC-3 operations, managing up to 80 A and 37 kW at 400 V. The contactor operates efficiently at ambient temperatures ranging from -25 to +60 °C, making it suitable for various environments. Its auxiliary contacts enhance functionality, providing seamless integration in control systems. Built with a Durable mechanical service life of up to 10 million cycles, this power contactor ensures longevity and reduced maintenance, ensuring optimal performance in demanding settings.

Three pole configuration suitable for controlling motors efficiently

Compact dimensions allow easy installation in various setups

High insulation voltage of 690 V ensures safety in applications

Spring loaded Terminal connections facilitate swift and secure wiring

Designed with shock resistance features ensuring stability under harsh conditions

Robust thermal properties enable operation in diverse ambient conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy