Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 669-762
- Mfr. Part No.:
- 3RT2038-3AL20-1AA0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$870.24
(exc. GST)
$957.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $870.24 |
*price indicative
- RS Stock No.:
- 669-762
- Mfr. Part No.:
- 3RT2038-3AL20-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Depth | 130mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 114mm | ||
Depth 130mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for reliable control in industrial applications, providing effective management of electrical loads. With a robust design suitable for AC-3e/AC-3 categories, it handles a rated operational current of up to 80 A at 400 V, supporting effective functionality across various voltage levels. The product features auxiliary contacts for added versatility, and its Compact S2 size allows for upright mounting in limited spaces. Built to endure demanding environments, it operates efficiently within a wide ambient temperature range, from -25°C to +60°C, ensuring long-lasting performance and durability even under challenging conditions.
Designed for efficient management of electrical loads in industrial settings
Includes both NO and NC auxiliary contacts for enhanced operational versatility
Rated insulation voltage of 690 V ensuring robust electric safety
Shock resistant design guarantees reliable operation in dynamic environments
Mechanical life of up to 10 million operating cycles boosts operational reliability
Compatible with a wide voltage range enhancing its applicability across systems
Offers excellent power loss characteristics minimising energy waste during operation
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
