Siemens 3RT2 Contactor, 155V, 83 V Coil, 3-Pole 155V, 83 V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$1,152.06

(exc. GST)

$1,267.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,152.06

*price indicative

RS Stock No.:
669-757
Mfr. Part No.:
3RT2038-1NF30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

155V, 83V

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

155V, 83V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

130mm

Length

114mm

Width

55mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens power contactor is engineered for reliable operation in demanding environments, capable of handling currents up to 80 A and suitable for AC-3e applications. With a versatile design that accommodates a variety of control supply voltages, this contactor is Ideal for automation and control systems that require a robust solution. Designed for operation in temperature ranges from -25 °C to +60 °C, this contactor maintains stability and reliability across different industrial climates.

Robust design with integrated varistor for enhanced surge protection

Mechanical service life of 10 million cycles ensuring durability

Compact dimensions facilitate easy side by side mounting on DIN rails

Lower power loss in operation contributing to energy efficiency

High short circuit withstand current for reliable performance during critical operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy