Schneider Electric GC40 Contactor, 240V Coil, 4-Pole, 40 A, 3.2 W 240V, 4 NO, 240V
- RS Stock No.:
- 655-435
- Mfr. Part No.:
- GC4040M6
- Brand:
- Schneider Electric
Subtotal (1 pack of 4 units)*
$1,099.68
(exc. GST)
$1,209.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,099.68 | $274.92 |
*price indicative
- RS Stock No.:
- 655-435
- Mfr. Part No.:
- GC4040M6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 240V | |
| Contact Current | 40A | |
| Series | GC40 | |
| Power Rating | 3.2W | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 40A | |
| Contactor Application | Motor Control, Lighting, Heating | |
| Control Circuit Voltage Uc | 240V | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 63mm | |
| Width | 54mm | |
| Length | 230mm | |
| Standards/Approvals | IEC 60947-5, IEC 61095 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 240V | ||
Contact Current 40A | ||
Series GC40 | ||
Power Rating 3.2W | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 40A | ||
Contactor Application Motor Control, Lighting, Heating | ||
Control Circuit Voltage Uc 240V | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Depth 63mm | ||
Width 54mm | ||
Length 230mm | ||
Standards/Approvals IEC 60947-5, IEC 61095 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys GC modular contactor is rated for AC-7a applications with a current capacity of 40A. It features 4 normally open (NO) contacts and operates with a 220 to 240VAC 60 Hz coil.
Mounting mode Clip-on
Mounting support DIN rail
Standards IEC 61095 IEC 60947-5
Related links
- Schneider Electric GY63 Contactor 4-Pole 8 kW 240V 240V
- Clipsal Electrical MX9C Contactor 4-Pole 1.6 W 240V ac 240V ac
- Clipsal Electrical MX9C Contactor 4-Pole 2.1 W 240V ac 240V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 240V, 4 NO
- Schneider Electric TeSyS GC Contactor 2-Pole 2 NC
- Schneider Electric TeSyS GY Contactor 240 V ac Coil 40 A 4 NO, 250V
- Schneider Electric TeSys GC Contactor 240 V ac Coil 40 A 2 NO/2 NC, 250V
- ABB ESBN Contactor 4-Pole 4 kW 240V ac/dc 240V ac/dc
