Finder 6K Contactor, 127V Coil, 1-Pole, 2 A 127V, 1 NO/1 NC, 24V
- RS Stock No.:
- 653-451
- Mfr. Part No.:
- 06K.06
- Brand:
- Finder
Subtotal (1 box of 10 units)*
$345.95
(exc. GST)
$380.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $345.95 | $34.595 |
*price indicative
- RS Stock No.:
- 653-451
- Mfr. Part No.:
- 06K.06
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 127V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 24V | |
| Contact Current | 2A | |
| Series | 6K | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 127V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, IEC EN 60947-4-1, cULus, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 127V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 24V | ||
Contact Current 2A | ||
Series 6K | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 127V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, IEC EN 60947-4-1, cULus, CE, UKCA | ||
- COO (Country of Origin):
- AT
The Finder Auxiliary contact module designed for integration with the 6K.04 industrial contactors, enhancing control flexibility in automation systems. It features a mechanically linked configuration with two normally open (NO) and two normally closed (NC) contact, ensuring reliable switching operations. Compact design, it supports up to 2 A at AC15 400 V, making it integrates seamlessly into electrical panels.
10 A thermal rated current
AgNi material
Wire strip length 8 mm
CE and UKCA compliant
Related links
- Finder 6K Contactor 1-Pole 1 NO/1 NC, 24V
- Finder 6K Contactor 1-Pole 1 NC, 24V
- Finder 6K Contactor 1-Pole 1 NO, 24V
- Finder 6K Contactor 4-Pole 4 kW 24V 400V ac
- Finder 6K Contactor 4-Pole 5.5 kW 24V 400V ac
- Finder 6K Contactor 4-Pole 7.5 kW 110V 400V ac
- Finder 6K Contactor 3-Pole 22 kW 230V 400V ac
- Finder 6K Contactor 4-Pole 4 kW 110V 400V ac
