ABB Contactor, 4-Pole, 9 kW, 690V

This image is representative of the product range

Subtotal (1 unit)*

$971.63

(exc. GST)

$1,068.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$971.63

*price indicative

RS Stock No.:
599-490
Distrelec Article No.:
302-42-229
Mfr. Part No.:
1SBL236261R2100
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Power Rating

9kW

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

UL 60947-4-1, IEC/EN 60947-1, CSA C22.2 No. 60335-2-40 LZGH2 A2L, CSA C22.2 No. 60947-1, IEC 61373, CSA C22.2 No. 60947-4-1, UL 60947-1, EN 50155 (applicable parts), IEC 60077-1 (applicable parts), UL 60335-2-40 LZGH2 A2L, TR CU 001/2011, IEC 60077-2 (applicable parts), IEC/EN 60947-4-1

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy