Schneider Electric Resi9 Contactor, 220V Coil, 4-Pole, 25 A, 1.6 W 240V, 4 NO, 400V

Subtotal (1 unit)*

$492.30

(exc. GST)

$541.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$492.30

*price indicative

RS Stock No.:
429-449
Mfr. Part No.:
R9PCTH4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220V

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

25A

Power Rating

1.6W

Series

Resi9

Function

AC

Normal State Configuration

4 NO

Terminal Type

Tunnel

Contactor Application

Control Circuit

Operational Current Ie

25A

Control Circuit Voltage Uc

240V

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94, IEC 60947-1 Annex Q

Length

81mm

Depth

60mm

Width

36mm

Pole and Throw Configuration

4

COO (Country of Origin):
FR
The Schneider Electric Contactor is designed for control circuit applications with a 4-pole (4P) configuration and 4 normally open (NO) contacts. It complies with EN 61095 and IEC 1095 standards. This contactor is compatible with the Acti 9 range, including the iACTc double control input auxiliary, iACTp overvoltage protection auxiliary (2 circuits), iACTs remote indication auxiliary, and iATEt time delay auxiliary, making it a versatile solution for various electrical control applications.

Electrical durability of 200000 cycles

IP20 rated

Green Premium product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy