RS Better World

Schneider Electric LC1K Contactor, 24V Coil, 3-Pole, 6 A, 2.2 kW, 1 NO/1 NC, 400V

Subtotal (1 unit)*

$98.75

(exc. GST)

$108.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-0925
Mfr. Part No.:
LC1K06105B7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

400V

Contact Current

6A

Power Rating

2.2kW

Series

LC1K

Function

Changeover Contactor

Mount Type

Board

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Solder Pin

Contactor Application

Changeover Contactor

Minimum Operating Temperature

-50°C

Operational Current Ie

6A

Maximum Operating Temperature

80°C

Length

57mm

Standards/Approvals

BS 5424 IEC 60947 NF C 63-110 VDE 0660

Depth

57mm

Width

45mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

Schneider Electric LC1K06105B7


TeSys K contactor, 3 poles (3NO), for motor control applications up to 6A/690V AC-3 (2.2kW@400V). It provides a 24V 50/60Hz AC coil, 1NO built-in auxiliary contact, connection by solder pins for printed circuit boards. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing and optimized size to save customer cabinet space.

3 pole

Easier to install and operate with multi-standard screws

Improved fire resistance, and dustproof auxiliaries

Ring-lug terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy