RS Better World

Schneider Electric CA2S Control Relay, 120V ac Coil, 2-Pole, 16 VA 120V ac, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$125.17

(exc. GST)

$137.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.17

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
212-361
Mfr. Part No.:
CA2SK11G7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

120V ac

Product Type

Control Relay

Number of Poles

2

Contact Voltage

690V

Series

CA2S

Power Rating

16VA

Mount Type

DIN Rail, Plate

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Contactor Application

Control Circuit

Minimum Operating Temperature

-20°C

Control Circuit Voltage Uc

120V ac

Maximum Operating Temperature

50°C

Depth

56mm

Standards/Approvals

60947-4-1, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, GB/T 14048.4, IEC 60068, IEC 60947, UL, VDE 0110, JIS C8201-4-1, IP2X

Length

56mm

Width

27mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

2

COO (Country of Origin):
CZ
The Schneider Electric Control Relay is used in contactor applications with a control circuit operating at 50/60 Hz. It supports a control voltage range of 120 V AC. The relay is mounted on a rail or plate and operates within an ambient temperature range of -25°C to 50°C.

10 Mcycles of mechanical durability

IP2X rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy