Schneider Electric TeSyS D Contactor, 230V ac Coil, 3-Pole, 18 A, 10 kW 230V ac, 3 NO, 690V ac
- RS Stock No.:
- 211-952
- Distrelec Article No.:
- 304-29-865
- Mfr. Part No.:
- LC1D18P7TQ
- Brand:
- Schneider Electric
Subtotal (1 pack of 24 units)*
$4,251.75
(exc. GST)
$4,676.92
(inc. GST)
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,251.75 | $177.156 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-952
- Distrelec Article No.:
- 304-29-865
- Mfr. Part No.:
- LC1D18P7TQ
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 18A | |
| Series | TeSyS D | |
| Power Rating | 10kW | |
| Function | AC, Motor Control, Resistive Load | |
| Mount Type | DIN Rail, Plate | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 18A | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 86mm | |
| Width | 45mm | |
| Standards/Approvals | CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94 | |
| Length | 77mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 18A | ||
Series TeSyS D | ||
Power Rating 10kW | ||
Function AC, Motor Control, Resistive Load | ||
Mount Type DIN Rail, Plate | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 18A | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Depth 86mm | ||
Width 45mm | ||
Standards/Approvals CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94 | ||
Length 77mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 250V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 4 kW 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 11 kW 240V 690V ac
