RS Better World

Schneider Electric TeSys D Contactor, 24V dc Coil, 4-Pole, 4 W 24V dc, 4 NO, 690V ac

Subtotal (1 unit)*

$324.92

(exc. GST)

$357.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$324.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
205-352
Mfr. Part No.:
LC1DT206SLS207
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V ac

Series

TeSys D

Power Rating

4W

Function

Resistive Load

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 NO

Number of Auxiliary Contacts

4

Control Circuit Voltage Uc

24V dc

Contactor Application

Resistive Load

Operational Current Ie

9A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN/IEC 60947-4-1 EN/IEC 60947-5-1 EN 45545:R22 HL3 EN 45545:R26 HL3 DIN 5510-2

Depth

99mm

Width

45mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

4

COO (Country of Origin):
FR
The Schneider Electric Contactor has rated breaking capacity 250 A at 440 V for power circuit conforming to IEC 60947.

EU RoHS

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy