Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 9 A, 4 kW 24V, 1 NC, 690V

Subtotal (1 unit)*

$182.17

(exc. GST)

$200.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.17

*price indicative

RS Stock No.:
162-077
Mfr. Part No.:
3RT2016-1MB42-0KT0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

4kW

Series

3RT2

Function

Safety

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Contactor Application

Power Contactor, Safety

Operational Current Ie

22A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

58mm

Depth

73mm

COO (Country of Origin):
DE
The Siemens power contactor redefines reliability and efficiency. Designed for AC-3e/AC-3 applications, it supports a maximum operational current of 9 A and accommodates various voltage levels up to 690 V.

Maintains consistent performance even at high altitudes of up to 2000 m

Meets stringent environmental safety and operational standards

Features high resistance to surge voltage and ensuring dependable performance

Auxiliary contacts provide added functionality for complex control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy